Molex 1300390087 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Material | PVC |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 130039 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300390087 to view detailed technical specifications.
No datasheet is available for this part.
