
The Molex 1300390125 is a 5-pin circular connector with a straight body, rated for 30V and 4A per contact. It has a product length of 51.3mm and a diameter of 14.5mm. The connector operates within a temperature range of 0°C to 60°C. It is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300390125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300390125 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 51.3 |
| Product Diameter (mm) | 14.5 |
| Product Weight (g) | 21.99 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Gender | M |
| Max Voltage Rating | 30V |
| Max Current Rating | 4/ContactA |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1300390125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.