
This Molex Brad Mini-Change 130039 series connector features a 5-contact, shielded, circular receptacle design with a female gender and free hanging mount. It is rated for IP67, waterproof, and dust tight conditions, and is compliant with RoHS regulations. The connector has a straight orientation and is designed for use with round wire or cable.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130039 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
