Circular connector featuring a 5-pole, 5-contact male receptacle with a straight, shielded, free-hanging, cable mount design. This 0.5m cable assembly utilizes a grey PVC jacket and jacket material, with gold-plated copper alloy contacts rated for 8A and 300V. The component offers IP67, waterproof, and dust-tight ratings, operating within a -20°C to 80°C temperature range. It is designed for 18AWG round PVC wire with crimp termination.
Molex 1300390297 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, Circular, Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 0.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 130039 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300390297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.