
This Molex cable assembly features a 1 meter length of 22 AWG wire with a polyvinyl chloride jacket, supporting operating temperatures between -20°C and 80°C. The assembly includes M12 circular connectors on both ends, with a male-female gender configuration. The cable type is E152210, suitable for various industrial applications.
Molex 1300390330 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | E152210 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.