Molex 1300390371 technical specifications.
| Color | Black, Clear |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | WATERPROOF |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 4 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Brad Mini-Change 130039 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300390371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.