Sign in to ask questions about the Molex 1300390376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300390376 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 48.4 |
| Product Diameter (mm) | 25.4 |
| Product Weight (g) | 58.121 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Gender | RCP |
| Max Voltage Rating | 50VDC|50VAC |
| Max Current Rating | 8/ContactA |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8544422000 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300390376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.