Sign in to ask questions about the Molex 1300390382 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300390382 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Gender | Male |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 130039 |
| Termination | Quick Connect |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300390382 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
