
The 1300530002 is an 8-position ST fiber optic connector with gold contact plating and copper material. It is compliant with ELV standards and RoHS compliant. The connector is available in a bulk packaging quantity of 4. It is not radiation hardened and has 1 port with 8 positions.
Molex 1300530002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 130053 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300530002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
