
Eight-position, eight-contact RJ-45 connector for panel and bulkhead mounting. Features straight, through-hole termination with copper alloy contacts plated in gold. Rated IP67 for waterproof and dust-tight performance, operating between -20°C and 80°C with a maximum DC voltage rating of 125V. This single-port, unshielded connector is designed for user-selectable direction.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Diameter | 44mm |
| Direction | User Selectable |
| Gender | Male |
| Housing Color | Black |
| Length | 44mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Bulkhead, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad®, RJ-Lnxx® |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
