
Shielded, round cable assembly featuring RJ45 connectors on both ends. This male-to-female assembly offers a 1.5A current rating and a maximum DC voltage rating of 125V. With 9 conductors and 8 positions, it operates within a temperature range of -20°C to 80°C and boasts an IP67 rating for environmental protection. Designed for panel or bulkhead mounting, this RoHS compliant assembly is presented in bulk packaging.
Sign in to ask questions about the Molex 1300550002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300550002 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.11mm |
| Diameter | 32.77mm |
| Gender | Male to Female |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Bulkhead |
| Number of Conductors | 9 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad RJ-Lnxx 130055 |
| Shielding | Shielded |
| DC Rated Voltage | 125V |
| Weight | 1.244218oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300550002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
