Molex 1300550004 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female to Male |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 130055 |
| DC Rated Voltage | 125V |
| Weight | 0.48149oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300550004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.