
Rectangular receptacle connector featuring 8 positions and 8 loaded contacts. Constructed with a black plastic housing and copper contacts with gold plating, this straight, unshielded connector offers a 1.5A current rating and a 125V voltage rating. Designed for panel, bulkhead, and rear side nut mounting, it operates within a temperature range of -20°C to 80°C and boasts IP67, waterproof, and dust-tight ratings. Termination is via solder.
Molex 1300550016 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 600mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad RJ-Lnxx |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300550016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
