
This straight, shielded rectangular connector features 8 contacts made of copper alloy with gold plating, rated for 4A and 250V AC/DC. It offers a wide operating temperature range of -20°C to 80°C and boasts IP67, waterproof, and dust-tight ratings. The connector has a black housing, clear and black color options, and utilizes IDC termination for round wire/cable types.
Sign in to ask questions about the Molex 1300570001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300570001 technical specifications.
| Color | Clear, Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 29mm |
| Diameter | 29mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 130057 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 0.80989oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300570001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
