Cable Assembly Mini Change 1m M12 Circular to RJ-45 4 to 4 POS F-M RJ45/Ultra-Lock (M12)
Checking distributor stock and pricing after the page loads.
Molex 1300580025 technical specifications.
| Color | Black |
| Length | 1m |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Brad Ultra-Lock 130058 |
| Shielding | Unshielded |
| Weight | 5.291094oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.