Molex 1300580035 technical specifications.
| Body Material | Rubber |
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 130058 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300580035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.