Molex 1300580057 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad RJ-Lnxx |
| Termination | Screw |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300580057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.