Molex 1300580059 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front Side Nut, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad RJ-Lnxx |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300580059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.