
This cable assembly features 4 copper contacts with gold plating, rated for 25A current, and is constructed with 10AWG grey wire and PVC insulation. It is compliant with ELV regulations and RoHS standards. The assembly is designed for cable mounting and has a straight orientation. The cable has a diameter of 0.21inch and is available in the 130064 series.
Molex 1300640178 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female to Male |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 130064 |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 0.21inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300640178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
