Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300640206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300640206 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 25A |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Quick-Change 130064 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300640206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
