
Pulling Grips for Fiber Optics, Closed Mesh, Rotating Eye, Bale Length 5in, Cable Diameter 13.46-18.80mm (.530-.740in), Approximate Break Strength 1,496.86kg (3,300 lbs)
Molex 1300950300 technical specifications.
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1300950300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.