Molex 1300970269 technical specifications.
| Color | Grey |
| Length | 228.6mm |
| Material | Nylon, Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Diameter | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300970269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.