Molex 1300970281 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300970281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
