The MAX-LOC 125-pin cable connector is a cable-mounted component with a grey nylon body. It features a single hole for mounting and a wire/cable diameter of 0.19 inch. The connector is available in bulk packaging and is not radiation hardened. It is part of the MAX-LOC 130098 series.
Sign in to ask questions about the Molex 1300980028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300980028 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAX-LOC®, 130098 |
| Wire/Cable Diameter | 0.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300980028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.