Sign in to ask questions about the Molex 1301020195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1301020195 technical specifications.
| Package/Case | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Safeway® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301020195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
