Molex 130104-0024 technical specifications.
| Lamp Size | PL-C 26/41/4P |
| Lamp Type | Fluorescent Lamp |
| Voltage Rating | 120VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8539310070 |
| Schedule B | 8539310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130104-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.