Molex 130108-0159 technical specifications.
| Lamp Size | F25/T8 |
| Lamp Type | Fluorescent Lamp |
| Voltage Rating | 110VAC |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8539310070 |
| Schedule B | 8539310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130108-0159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.