Molex 130110-0035 technical specifications.
| Lamp Size | MH70 |
| Lamp Type | Metal Halide Lamp |
| Voltage Rating | 120VAC |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8442300150 |
| Schedule B | 8539320090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130110-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.