The Molex 130141-0056 is a 2-contact power connector with a maximum current rating of 15A per contact and a maximum voltage rating of 125V. It features a straight body orientation and a cable mount design. This connector is suitable for use in a variety of applications where reliable power connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Super-Safeway™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |