Conn Power PL 2Power/1Ground POS ST Cable Mount 2 Terminal 1 Port Super-Safeway™
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Super-Safeway™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |