
The Super-Safeway 1301410006 connector features a free hanging design with a current rating of 50A and a voltage rating of 125V. It is rated for IP67, waterproof, and dust tight, making it suitable for harsh environments. Available in bulk packaging, this connector is compliant with RoHS regulations. It has two positions and can be terminated with a screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1301410006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 15A |
| Current Rating | 50A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
