
The Super-Safeway 130141 connector features two positions and two contacts, with a current rating of 50A and a voltage rating of 125V. It is designed for free hanging, cable applications and is available in bulk packaging. The connector is not radiation hardened and has a straight orientation.
Molex 1301410008 technical specifications.
| Current | 15A |
| Current Rating | 50A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.