
The Molex Super-Safeway 130141 connector features a free hanging, cable mount design with a straight orientation and screw termination. It is rated for 15A of current and is available in bulk packaging. The connector meets UL and CSA approvals and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1301410016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
