Molex 1301410017 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301410017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.