This 3-position connector is designed for free hanging applications and features a screw termination. It has a voltage rating of 125V and a current rating of 20A. The connector is approved by UL and CSA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1301410027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 20A |
| Current Rating | 20A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.