Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1301410031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic, Nylon |
| Package/Case | 125 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 15A |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.