This Molex Super-Safeway connector features three positions, a free hanging mount, and a screw termination. It is rated for 15A of current and 125V of voltage. The connector is approved by UL and CSA. It is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1301410033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.