The Molex 1301410041 is a 3-position terminal block with a free hanging design, rated for 125V and 15A. It is packaged in bulk and features screw termination. The component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current | 15A |
| Current Rating | 15A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |