The Molex Super-Safeway 130141 connector is a 2-position free hanging connector with a current rating of 60A and a voltage rating of 125V. It features screw termination and is packaged in bulk. The connector is RoHS compliant and suitable for general use.
Molex 1301410043 technical specifications.
| Current | 15A |
| Current Rating | 60A |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.