Sign in to ask questions about the Molex 1301410063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1301410063 technical specifications.
| Current | 20A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.