Molex 1301410070 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.