The Molex Super-Safeway 130141 series connector is a free hanging, cable-mounted device with three positions. It is rated for 15A of current and is approved to UL and CSA standards. The connector is packaged in bulk and has a screw termination. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1301410071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301410071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.