Molex 1301450048 technical specifications.
| Current | 30A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | Safeway 130145 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301450048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
