The Safeway 130145 is a 3-position free hanging cable connector with a current rating of 30A. It is approved by UL and CSA and is available in bulk packaging. The connector has a straight orientation and a screw termination. It is not radiation hardened and is part of the Safeway 130145 series.
Sign in to ask questions about the Molex 1301450072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1301450072 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Safeway® 130145 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301450072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.