Molex 1301450074 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Safeway® 130145 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301450074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.