AC Power Plugs & Receptacles FD WATERTITE DOUBLE COVERPLATE NEMA6-20R
Molex 1301460135 technical specifications.
| Current Rating | 20A |
| Resistance | -20R |
| Series | 130146 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301460135 to view detailed technical specifications.
No datasheet is available for this part.