Molex 1301470082 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Current Rating | 30A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Watertite® 130147 |
| Termination | Screw |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301470082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.