PWR ENT RCPT NEMAL6-30 WALL SCRW
Molex 1301470158 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Fuse | No |
| Mount | Wall, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Watertite® 130147 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301470158 to view detailed technical specifications.
No datasheet is available for this part.