Molex 1301550092 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Mount | Panel, Flanges |
| Ratings | IP67, Waterproof, Dust Tight |
| Resistance | -15R |
| Series | Watertite 130155 |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301550092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.