Sign in to ask questions about the Molex 1301690002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1301690002 technical specifications.
| Product Weight (g) | 4500 |
| Type | Positioner |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8442300150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1301690002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.